Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1717035Copy
Order Code3225722
Also Known As1717035, PC 6/ 4-GL3-7,62
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.960 (CNY56.4548) |
| 10+ | CNY45.050 (CNY50.9065) |
| 100+ | CNY40.130 (CNY45.3469) |
| 250+ | CNY36.110 (CNY40.8043) |
| 500+ | CNY35.390 (CNY39.9907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.96 (CNY56.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1717035Copy
Order Code3225722
Also Known As1717035, PC 6/ 4-GL3-7,62
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions4Ways
Rated Current41A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
630V
Product Range
-
Pitch Spacing
7.62mm
Rated Current
41A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01114
