Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1707247..Copy
Manufacturer Standard Lead Time7 weeks
Order Code3518101
Product RangeCOMBICON MKDSO
Also Known As1707247, MKDSO 2,5/ 4-R
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.620 (CNY76.4106) |
| 5+ | CNY66.990 (CNY75.6987) |
| 10+ | CNY66.350 (CNY74.9755) |
| 20+ | CNY65.720 (CNY74.2636) |
| 50+ | CNY65.080 (CNY73.5404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.62 (CNY76.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1707247..Copy
Manufacturer Standard Lead Time7 weeks
Order Code3518101
Product RangeCOMBICON MKDSO
Also Known As1707247, MKDSO 2,5/ 4-R
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON MKDSO
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
COMBICON MKDSO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00828
