Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1703093Copy
Manufacturer Standard Lead Time16 weeks
Order Code2072372
Product RangePTS
Also Known As1703093, PTS 1,5/ 9-7,5-H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.110 (CNY22.7243) |
| 10+ | CNY20.090 (CNY22.7017) |
| 100+ | CNY20.070 (CNY22.6791) |
| 250+ | CNY20.050 (CNY22.6565) |
| 500+ | CNY20.020 (CNY22.6226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.11 (CNY22.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1703093Copy
Manufacturer Standard Lead Time16 weeks
Order Code2072372
Product RangePTS
Also Known As1703093, PTS 1,5/ 9-7,5-H
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions9Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangePTS
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PCB terminal block
- 9 position
- 16A nominal current and 630V rated voltage (III/2)
- 1.5mm² nominal cross section
- Push-in spring connection method
- Wave soldering mounting
- 0 ° conductor/PCB connection direction
- 6KV rated surge voltage (III/3)
- Cu alloy contact material
- PA insulating material
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
630V
Product Range
PTS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
