Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1703063Copy
Manufacturer Standard Lead Time9 weeks
Order Code3241328
Product RangeFRONT
Also Known As1703063, FRONT 4-V-6,35
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.090 (CNY40.7817) |
| 10+ | CNY24.820 (CNY28.0466) |
| 100+ | CNY24.330 (CNY27.4929) |
| 250+ | CNY23.830 (CNY26.9279) |
| 500+ | CNY23.340 (CNY26.3742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.09 (CNY40.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1703063Copy
Manufacturer Standard Lead Time9 weeks
Order Code3241328
Product RangeFRONT
Also Known As1703063, FRONT 4-V-6,35
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeFRONT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
320V
Product Range
FRONT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00809
