Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1702610
Order Code2072364
Product RangePTQ
Also Known As1702610, PTQ 0,3/ 2-2,5 THR R32
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.540 (CNY7.3902) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.10 (CNY8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1702610
Order Code2072364
Product RangePTQ
Also Known As1702610, PTQ 0,3/ 2-2,5 THR R32
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Wire Connection MethodIDC
Rated Current4A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangePTQ
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1702610 is a 2-position black PCB Terminal Block with tin-plated solder contacts and a LCP insulator. This PTQ 0,3/ 2-2,5 THR R32 terminal black accepts 26 to 22AWG wire range.
- Visual inspection of the conductor position possible
- Conductor connection without pre-treatment
- Space-saving and safe
- Secure snap-on mechanism
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.34mm²
Rated Current
4A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
22AWG
Wire Connection Method
IDC
Rated Voltage
160V
Product Range
PTQ
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001385
