Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1694318Copy
Manufacturer Standard Lead Time9 weeks
Order Code2443351
Also Known As1694318, SACC-M12FS-5CON-PG 9-SH
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.150 (CNY232.9495) |
| 5+ | CNY202.030 (CNY228.2939) |
| 10+ | CNY197.910 (CNY223.6383) |
| 25+ | CNY193.790 (CNY218.9827) |
| 50+ | CNY189.660 (CNY214.3158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.15 (CNY232.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1694318Copy
Manufacturer Standard Lead Time9 weeks
Order Code2443351
Also Known As1694318, SACC-M12FS-5CON-PG 9-SH
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60VDC
SVHCLead (04-Feb-2026)
Product Overview
The SACC-M12FS-5CON-PG 9-SH is a 5-position M12 shielded Straight Socket with screw connection. It has gold-plated CuZn contacts, PA (polyamide) contact carrier and nickel-plated zinc die-cast grip body.
- Nickel-plated zinc die-cast knurl
- PG9 Cable gland
- Safe use in the field, thanks to a high degree of protection
- Flexible connector for on-site assembly
- Proven connection technology for a large selection of different conductors
- Reliable signal transmission - 360° shielding in environments with electromagnetic interference
- 4A Rated current at 40°C
- 60VDC/48VAC Rated voltage
- ≥100MΩ Insulation resistance
- 0.25 to 0.75mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0485
