Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1693160Copy
Order Code3238224
Also Known As1693160, SAC-3P-M12MS/2,0-PVC
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.040 (CNY134.5152) |
| 10+ | CNY109.530 (CNY123.7689) |
| 25+ | CNY107.330 (CNY121.2829) |
| 100+ | CNY105.190 (CNY118.8647) |
| 250+ | CNY103.040 (CNY116.4352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.04 (CNY134.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1693160Copy
Order Code3238224
Also Known As1693160, SAC-3P-M12MS/2,0-PVC
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
