Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1688858Copy
Order Code3285695
Product RangePLUSCON VS
Also Known As1688858, VS-09-ST-DSUB-CD-B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.270 (CNY31.9451) |
| 10+ | CNY27.710 (CNY31.3123) |
| 100+ | CNY27.140 (CNY30.6682) |
| 250+ | CNY26.580 (CNY30.0354) |
| 500+ | CNY26.010 (CNY29.3913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.27 (CNY31.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1688858Copy
Order Code3285695
Product RangePLUSCON VS
Also Known As1688858, VS-09-ST-DSUB-CD-B
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangePLUSCON VS
Connector Body MaterialSteel Body
For Use WithD Sub Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
D Sub Crimp Contacts
Connector Type
D Sub
Product Range
PLUSCON VS
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01033
