Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1688256Copy
Order Code3294911
Also Known As1688256, VS-BU-LK-3,6/22,8/2,6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.840 (CNY42.7592) |
| 10+ | CNY36.370 (CNY41.0981) |
| 100+ | CNY35.650 (CNY40.2845) |
| 250+ | CNY34.920 (CNY39.4596) |
| 500+ | CNY34.190 (CNY38.6347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.84 (CNY42.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1688256Copy
Order Code3294911
Also Known As1688256, VS-BU-LK-3,6/22,8/2,6
Technical Datasheet
For Use WithVS & CUC Series D-Sub Combination Inserts
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeSolder Cup
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
For Use With
VS & CUC Series D-Sub Combination Inserts
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
-
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Solder Cup
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00197
