Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1679427Copy
Manufacturer Standard Lead Time9 weeks
Order Code3269464
Product RangeHEAVYCON
Also Known As1679427, HC-K 4/0-EBUS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY875.180 (CNY988.9534) |
| 5+ | CNY857.680 (CNY969.1784) |
| 10+ | CNY840.180 (CNY949.4034) |
| 25+ | CNY822.670 (CNY929.6171) |
| 50+ | CNY805.170 (CNY909.8421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY875.18 (CNY988.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1679427Copy
Manufacturer Standard Lead Time9 weeks
Order Code3269464
Product RangeHEAVYCON
Also Known As1679427, HC-K 4/0-EBUS
Technical Datasheet
Product RangeHEAVYCON
Heavy Duty Connector TypeInsert
No. of Contacts4+PE Contacts
Rectangular Shell SizeB16
Heavy Duty Contact TypeScrew Socket
Current Rating80A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HEAVYCON
No. of Contacts
4+PE Contacts
Gender
Receptacle
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
B16
Heavy Duty Contact Type
Screw Socket
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1168
