Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1671331Copy
Manufacturer Standard Lead Time9 weeks
Order Code3238243
Also Known As1671331, SAC-3P-M12Y/2X0,3-PUR/M 8FS
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.850 (CNY317.3605) |
| 5+ | CNY275.240 (CNY311.0212) |
| 10+ | CNY269.620 (CNY304.6706) |
| 25+ | CNY264.000 (CNY298.320) |
| 50+ | CNY258.390 (CNY291.9807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.85 (CNY317.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1671331Copy
Manufacturer Standard Lead Time9 weeks
Order Code3238243
Also Known As1671331, SAC-3P-M12Y/2X0,3-PUR/M 8FS
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM8 Receptacle x2
No. of Positions3 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Receptacle x2
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0323
