Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1663569Copy
Manufacturer Standard Lead Time4 weeks
Order Code3286590
Product RangeHC-M-03-PN
Also Known As1663569, HC-M-PN3-4,00-BU-V
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.960 (CNY193.1848) |
| 10+ | CNY115.320 (CNY130.3116) |
| 25+ | CNY113.020 (CNY127.7126) |
| 100+ | CNY110.710 (CNY125.1023) |
| 250+ | CNY108.410 (CNY122.5033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.96 (CNY193.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1663569Copy
Manufacturer Standard Lead Time4 weeks
Order Code3286590
Product RangeHC-M-03-PN
Also Known As1663569, HC-M-PN3-4,00-BU-V
Technical Datasheet
Product RangeHC-M-03-PN
Contact GenderSocket
Wire Size AWG Max-
Contact Termination Type-
Current Rating-
Contact MaterialDelrin Acetal
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC-M-03-PN
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
-
Contact Material
Delrin Acetal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00104
