Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1663556Copy
Order Code3286586
Product RangeHC-M-03-PN
Also Known As1663556, HC-M-PN3-3,00-BU-V
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.360 (CNY233.1868) |
| 10+ | CNY202.240 (CNY228.5312) |
| 25+ | CNY198.110 (CNY223.8643) |
| 100+ | CNY193.980 (CNY219.1974) |
| 250+ | CNY189.860 (CNY214.5418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.36 (CNY233.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1663556Copy
Order Code3286586
Product RangeHC-M-03-PN
Also Known As1663556, HC-M-PN3-3,00-BU-V
Technical Datasheet
Product RangeHC-M-03-PN
Contact GenderSocket
Wire Size AWG Max-
Contact Termination Type-
Current Rating-
Contact MaterialDelrin Acetal
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC-M-03-PN
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
-
Contact Material
Delrin Acetal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109
