Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1663394Copy
Manufacturer Standard Lead Time20 weeks
Order Code3258343
Product RangeHEAVYCON CK1.6-ED
Also Known As1663394, CK1,6-ED-0,37BU AG
Your Part Number
90 In Stock
100 more incoming. You can reserve stock now
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY7.950 (CNY8.9835) |
| 100+ | CNY7.740 (CNY8.7462) |
| 500+ | CNY7.520 (CNY8.4976) |
| 1000+ | CNY7.170 (CNY8.1021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1663394Copy
Manufacturer Standard Lead Time20 weeks
Order Code3258343
Product RangeHEAVYCON CK1.6-ED
Also Known As1663394, CK1,6-ED-0,37BU AG
Technical Datasheet
Product RangeHEAVYCON CK1.6-ED
Contact GenderSocket
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HEAVYCON CK1.6-ED
Wire Size AWG Max
22AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00074
