Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1663297Copy
Manufacturer Standard Lead Time9 weeks
Order Code3258404
Product RangeHEAVYCON CK4.0-ED
Also Known As1663297, CK4,0-ED-4,00BU AG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.900 (CNY30.397) |
| 10+ | CNY26.370 (CNY29.7981) |
| 100+ | CNY25.830 (CNY29.1879) |
| 250+ | CNY25.290 (CNY28.5777) |
| 500+ | CNY24.750 (CNY27.9675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.90 (CNY30.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1663297Copy
Manufacturer Standard Lead Time9 weeks
Order Code3258404
Product RangeHEAVYCON CK4.0-ED
Also Known As1663297, CK4,0-ED-4,00BU AG
Technical Datasheet
Product RangeHEAVYCON CK4.0-ED
Contact GenderSocket
Wire Size AWG Max12AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HEAVYCON CK4.0-ED
Wire Size AWG Max
12AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00275
