Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1585362Copy
Manufacturer Standard Lead Time10 weeks
Order Code3269362
Product RangeHEAVYCON
Also Known As1585362, HC-A10-I-PT-F
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.510 (CNY119.2263) |
| 10+ | CNY103.400 (CNY116.842) |
| 25+ | CNY101.290 (CNY114.4577) |
| 100+ | CNY99.180 (CNY112.0734) |
| 250+ | CNY97.080 (CNY109.7004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.51 (CNY119.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1585362Copy
Manufacturer Standard Lead Time10 weeks
Order Code3269362
Product RangeHEAVYCON
Also Known As1585362, HC-A10-I-PT-F
Technical Datasheet
Product RangeHEAVYCON
Heavy Duty Connector TypeInsert
No. of Contacts10+PE Contacts
Rectangular Shell SizeD15
Heavy Duty Contact TypePush Lock Socket
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HEAVYCON
No. of Contacts
10+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
D15
Heavy Duty Contact Type
Push Lock Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0438
