Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1585210Copy
Manufacturer Standard Lead Time10 weeks
Order Code3269355
Product RangeHEAVYCON
Also Known As1585210, HC-A03-I-UT-M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.630 (CNY89.9819) |
| 10+ | CNY77.500 (CNY87.575) |
| 25+ | CNY75.370 (CNY85.1681) |
| 100+ | CNY73.240 (CNY82.7612) |
| 250+ | CNY71.780 (CNY81.1114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.63 (CNY89.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1585210Copy
Manufacturer Standard Lead Time10 weeks
Order Code3269355
Product RangeHEAVYCON
Also Known As1585210, HC-A03-I-UT-M
Technical Datasheet
Product RangeHEAVYCON
Heavy Duty Connector TypeInsert
No. of Contacts3+PE Contacts
Rectangular Shell SizeD7
Heavy Duty Contact TypeScrew Pin
Current Rating24A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HEAVYCON
No. of Contacts
3+PE Contacts
Gender
Plug
Current Rating
24A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
D7
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0157
