Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1569443Copy
Manufacturer Standard Lead Time4 weeks
Order Code3251928
Also Known As1569443, SAC-4P-M12MSD/ 0,5-931/M12MSD
Your Part Number
12 In Stock
10 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY720.700 (CNY814.391) |
| 5+ | CNY691.890 (CNY781.8357) |
| 10+ | CNY663.080 (CNY749.2804) |
| 25+ | CNY637.860 (CNY720.7818) |
| 50+ | CNY612.630 (CNY692.2719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY720.70 (CNY814.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1569443Copy
Manufacturer Standard Lead Time4 weeks
Order Code3251928
Also Known As1569443, SAC-4P-M12MSD/ 0,5-931/M12MSD
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0622
