Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1552243Copy
Manufacturer Standard Lead Time12 weeks
Order Code2366103
Product RangePLUSCON
Also Known As1552243, SACC-M12-SCO NUT
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.620 (CNY54.9406) |
| 10+ | CNY47.650 (CNY53.8445) |
| 100+ | CNY46.680 (CNY52.7484) |
| 250+ | CNY45.710 (CNY51.6523) |
| 500+ | CNY44.740 (CNY50.5562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.62 (CNY54.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1552243Copy
Manufacturer Standard Lead Time12 weeks
Order Code2366103
Product RangePLUSCON
Also Known As1552243, SACC-M12-SCO NUT
Technical Datasheet
Product RangePLUSCON
Shell Type-
For Use WithM12 Female Inserts
Connector Body MaterialZinc Body
Connector Shell SizeM12
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PLUSCON
For Use With
M12 Female Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
Zinc Body
SVHC
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
