Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1551914Copy
Manufacturer Standard Lead Time17 weeks
Order Code2491693
Also Known As1551914, SACC-DSI-MS-8CON-M12/0,5 SCO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.710 (CNY230.1923) |
| 10+ | CNY199.640 (CNY225.5932) |
| 25+ | CNY195.570 (CNY220.9941) |
| 100+ | CNY191.490 (CNY216.3837) |
| 250+ | CNY187.420 (CNY211.7846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.71 (CNY230.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551914Copy
Manufacturer Standard Lead Time17 weeks
Order Code2491693
Also Known As1551914, SACC-DSI-MS-8CON-M12/0,5 SCO
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SACC-DSI-MS-8CON-M12/0,5 SCO is a 0.5m A-coded Sensor/Actuator Cable with 8-position M12 panel feed-through plug to free end connection. This sensor cable comes with gold-plated CuZn contacts, PA66 contact carrier and nickel-plated zinc die-cast knurls.
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Standard pin assignments for signal and power transmission with uniform design-in design
- For high transmission safety - Shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
- Rear/screw mounting with M12 thread
- 2A Rated current at 40°C
- 30V Rated voltage
- 0.8kV Rated surge voltage
- ≥100MΩ Insulation resistance
- 0.25mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0221
