Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1543223Copy
Order Code2313671
Also Known As1543223, SACC-M12MSD-4Q SH
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.930 (CNY238.3509) |
| 5+ | CNY206.720 (CNY233.5936) |
| 10+ | CNY202.500 (CNY228.825) |
| 25+ | CNY198.280 (CNY224.0564) |
| 50+ | CNY194.060 (CNY219.2878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.93 (CNY238.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1543223Copy
Order Code2313671
Also Known As1543223, SACC-M12MSD-4Q SH
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating1.75A
Voltage Rating60VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SACC-M12MSD-4Q SH is a 4-position shielded Bus System Straight Plug with Ethernet CAT5 (100Mbps), M12 shielded, D-coded, insulation displacement connection. The 1543223 connector brass knurl with nickel-plated finish. Insulation displacement connection, innovative and time-saving assembly without stripping single wire.
- 4 to 8mm External cable diameter
- Safe use in the field, thanks to a high degree of protection
- Flexible connectors for on-site assembly
- Reliable signal transmission, 360° shielding in environments with electromagnetic interference
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
1.75A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
