Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1530582Copy
Manufacturer Standard Lead Time21 weeks
Order Code2481199
Also Known As1530582, SACC-E-M5MS-3CON-M5/0,5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.620 (CNY292.2406) |
| 10+ | CNY253.450 (CNY286.3985) |
| 25+ | CNY248.280 (CNY280.5564) |
| 100+ | CNY243.110 (CNY274.7143) |
| 250+ | CNY237.940 (CNY268.8722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.62 (CNY292.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1530582Copy
Manufacturer Standard Lead Time21 weeks
Order Code2481199
Also Known As1530582, SACC-E-M5MS-3CON-M5/0,5
Technical Datasheet
Connector Type AM5 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SACC-E-M5MS-3CON-M5/0,5 is a 0.5m A-coded Sensor/Actuator Cable with 3-position M5 flush-type plug to free end connection. This sensor cable with a gold-plated CuZn contacts, PA 66 (polyamide 66) contact carrier and nickel-plated brass knurls.
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Viton sealing
- TPE conductor insulation
- 1A Rated current at 40°C
- 60V Rated voltage
- ≥100MΩ Insulation resistance
- 0.14mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M5 Plug
No. of Positions
3 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067
