Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1525597Copy
Manufacturer Standard Lead Time21 weeks
Order Code2671340
Also Known As1525597, SACCEC-M12FSB-2CON-M16/0,5-910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY521.400 (CNY589.182) |
| 5+ | CNY510.980 (CNY577.4074) |
| 10+ | CNY500.550 (CNY565.6215) |
| 25+ | CNY490.120 (CNY553.8356) |
| 50+ | CNY479.690 (CNY542.0497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY521.40 (CNY589.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1525597Copy
Manufacturer Standard Lead Time21 weeks
Order Code2671340
Also Known As1525597, SACCEC-M12FSB-2CON-M16/0,5-910
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0568
