Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1521601Copy
Order Code2308663
Product RangeSPEEDCON Series
Also Known As1521601, SACC-FS-4QO-0,75-M SCO
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.980 (CNY146.8774) |
| 10+ | CNY126.200 (CNY142.606) |
| 25+ | CNY123.290 (CNY139.3177) |
| 100+ | CNY119.790 (CNY135.3627) |
| 250+ | CNY116.910 (CNY132.1083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.98 (CNY146.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1521601Copy
Order Code2308663
Product RangeSPEEDCON Series
Also Known As1521601, SACC-FS-4QO-0,75-M SCO
Technical Datasheet
Product RangeSPEEDCON Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialNylon 6 (Polyamide 6) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SACC-FS-4QO-0,75-M SCO is a 4-position A-coded M12 sensor/actuator Straight Socket with insulation displacement connection. It has CuZn contacts, TPU contact carrier and PA 6 (polyamide 6) grip body.
- Nickel-plated zinc die-cast knurls
- Safe use in the field, thanks to a high degree of protection
- Flexible connector for on-site assembly
- Save time, thanks to installation with SPEEDCON fast locking system
- 4A Rated current at 40°C
- 250V Rated voltage
- ≥100MΩ Insulation resistance
- 0.34 to 0.75mm² Conductor cross section
- IP65 and IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
SPEEDCON Series
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon 6 (Polyamide 6) Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01356
