Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1504097Copy
Order Code2402321
Also Known As1504097 (SACC-E-MU-M16)
Your Part Number
977 In Stock
200 more incoming. You can reserve stock now
977 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 10+ | CNY11.450 (CNY12.9385) |
| 100+ | CNY7.910 (CNY8.9383) |
| 500+ | CNY7.760 (CNY8.7688) |
| 1000+ | CNY7.610 (CNY8.5993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.65 (CNY14.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1504097Copy
Order Code2402321
Also Known As1504097 (SACC-E-MU-M16)
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM16
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SACC-E-MU-M16 is a M16 Flat Nut, made of brass with nickel plated finish.
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M16
Fastener Plating
Nickel
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002786
