Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1480226Copy
Manufacturer Standard Lead Time9 weeks
Order Code4913658
Product RangePLC-INTERFACE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY504.690 (CNY570.2997) |
| 5+ | CNY494.600 (CNY558.898) |
| 10+ | CNY484.510 (CNY547.4963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY504.69 (CNY570.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1480226Copy
Manufacturer Standard Lead Time9 weeks
Order Code4913658
Product RangePLC-INTERFACE Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT-CO
Product RangePLC-INTERFACE Series
Relay MountingDIN Rail
Contact Current4A
Relay TerminalsScrew
Contact Voltage AC Nom150V
Contact Voltage DC Nom150V
Contact MaterialSilver Nickel
IP RatingIP20, IP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
PLC-INTERFACE Series
Contact Current
4A
Contact Voltage AC Nom
150V
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPDT-CO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
150V
IP Rating
IP20, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08038
