Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1441970Copy
Order Code2491959
Also Known As1441970, SACC-CI-M12FS-12CON-L180 THR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.740 (CNY191.8062) |
| 10+ | CNY166.910 (CNY188.6083) |
| 25+ | CNY164.080 (CNY185.4104) |
| 100+ | CNY161.250 (CNY182.2125) |
| 250+ | CNY158.030 (CNY178.5739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.74 (CNY191.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1441970Copy
Order Code2491959
Also Known As1441970, SACC-CI-M12FS-12CON-L180 THR
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions12 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating1.5A
Voltage Rating30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SACC-CI-M12FS-12CON-L180 THR is a 12-position PCB mounting sensor/actuator Flush-type Socket with straight THR solder connection. It has gold-plated copper zinc alloy contacts and PPA contact carrier. It is easy device integration due to mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate.
- Additional gasket for the device when not plugged-in
- 1.5A Rated current at 40°C
- 30V Rated voltage
- 0.8kV Rated surge voltage
- ≥100MΩ Insulation resistance
- IP67 Protection
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
12 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
1.5A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00538
