Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1441066Copy
Order Code2443344
Also Known As1441066, SACC-M 8FS-3QO-0,5-M
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.360 (CNY94.1968) |
| 10+ | CNY82.980 (CNY93.7674) |
| 25+ | CNY82.600 (CNY93.338) |
| 100+ | CNY80.250 (CNY90.6825) |
| 250+ | CNY79.250 (CNY89.5525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.36 (CNY94.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1441066Copy
Order Code2443344
Also Known As1441066, SACC-M 8FS-3QO-0,5-M
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialNylon 6 (Polyamide 6) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SACC-M 8FS-3QO-0,5-M is a 3-position M8 A-coded sensor/actuator Straight Socket with insulation displacement connection. It has CuSn contacts, glass-filled TPU contact carrier and a PA 66 (polyamide 66) grip body.
- Nickel-plated zinc die-cast knurl
- Flexible connector for on-site assembly
- 4A Rated current at 40°C
- 60V Rated voltage
- ≥100MΩ Insulation resistance
- 0.25 to 0.5mm² Conductor cross section
- IP65 and IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon 6 (Polyamide 6) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
