Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1440711Copy
Order Code3258928
Also Known As1440711, VS-EC-MSDB SH SCO
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.130 (CNY171.9069) |
| 10+ | CNY149.090 (CNY168.4717) |
| 25+ | CNY146.050 (CNY165.0365) |
| 100+ | CNY143.010 (CNY161.6013) |
| 250+ | CNY139.960 (CNY158.1548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.13 (CNY171.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1440711Copy
Order Code3258928
Also Known As1440711, VS-EC-MSDB SH SCO
Technical Datasheet
USB Connector TypeMini USB Type B
USB Standard-
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Plug
Connector Mounting
Through Hole Mount
Product Range
-
Contact Plating
Gold over Nickel Plated Contacts
USB Standard
-
No. of Positions
5Ways
Orientation
Vertical
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01119
