Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1439939Copy
Manufacturer Standard Lead Time26 weeks
Order Code3258723
Also Known As1439939, SACC-CI-M12MS-4CON-L180 THR SH
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.250 (CNY56.7825) |
| 10+ | CNY49.250 (CNY55.6525) |
| 100+ | CNY48.240 (CNY54.5112) |
| 250+ | CNY47.240 (CNY53.3812) |
| 500+ | CNY46.230 (CNY52.2399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.25 (CNY56.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1439939Copy
Manufacturer Standard Lead Time26 weeks
Order Code3258723
Also Known As1439939, SACC-CI-M12MS-4CON-L180 THR SH
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00451
