Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1430585Copy
Manufacturer Standard Lead Time17 weeks
Order Code2503966
Also Known As1430585, SAC-12P-MR/ 3,0-PUR SCO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY520.730 (CNY588.4249) |
| 5+ | CNY510.320 (CNY576.6616) |
| 10+ | CNY499.910 (CNY564.8983) |
| 25+ | CNY489.490 (CNY553.1237) |
| 50+ | CNY479.080 (CNY541.3604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY520.73 (CNY588.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1430585Copy
Manufacturer Standard Lead Time17 weeks
Order Code2503966
Also Known As1430585, SAC-12P-MR/ 3,0-PUR SCO
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1430585 is a 3m A-coded halogen-free PUR Sensor/Actuator Cable with 12-position M12 right angle plug to free/stripped end connection. This sensor cable comes with CuSn contacts, PA 66 (polyamide 66) contact carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Saves time due to installation with SPEEDCON fast locking system
- Save space - With high-position connectors
- Resistant to oil, hydrolysis and microbe
- Black RAL 7021 external sheath
- PUR outer sheath and PP conductor insulation
- 1.5A Rated current at 40°C
- 30V Rated voltage
- ≥100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
12 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205
