Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1424196Copy
Order Code2491944
Also Known As1424196, SACC-CI-M12MS-17CON-L90
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.030 (CNY308.5239) |
| 5+ | CNY268.480 (CNY303.3824) |
| 10+ | CNY263.920 (CNY298.2296) |
| 25+ | CNY259.360 (CNY293.0768) |
| 50+ | CNY254.180 (CNY287.2234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.03 (CNY308.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424196Copy
Order Code2491944
Also Known As1424196, SACC-CI-M12MS-17CON-L90
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions17 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6 (Polyamide 6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating1.5A
Voltage Rating30V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6 (Polyamide 6) Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
17 Positions
Sensor Connector Mounting
Right Angle PCB Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
1.5A
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00682
