Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1423171Copy
Order Code3238274
Also Known As1423171, SAC-3P-M8MS/2,0-PUR/4PM12FS 42
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.380 (CNY223.0394) |
| 5+ | CNY189.440 (CNY214.0672) |
| 10+ | CNY181.740 (CNY205.3662) |
| 25+ | CNY175.120 (CNY197.8856) |
| 50+ | CNY171.810 (CNY194.1453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.38 (CNY223.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1423171Copy
Order Code3238274
Also Known As1423171, SAC-3P-M8MS/2,0-PUR/4PM12FS 42
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM12 Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0496
