Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1419001Copy
Order Code2072390
Product RangePLUSCON
Also Known As1419001 (VS-08-RJ45-10G/Q)
Your Part Number
352 In Stock
Need more?
6 Delivery in 3-4 Business Days(SG stock)
346 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.950 (CNY327.6435) |
| 10+ | CNY284.160 (CNY321.1008) |
| 25+ | CNY278.360 (CNY314.5468) |
| 100+ | CNY272.560 (CNY307.9928) |
| 250+ | CNY266.760 (CNY301.4388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.95 (CNY327.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419001Copy
Order Code2072390
Product RangePLUSCON
Also Known As1419001 (VS-08-RJ45-10G/Q)
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePLUSCON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1419001 is a 8-position black CAT6A RJ45 Connector with QUICKON fast connection technology for 26 to 24 AWG 1-wire and 7-wire conductors.
- Assembly without special tools
- Solid and stranded wires
- IP20 Protection
- Straight cable exit
Applications
Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
PLUSCON
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
