Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1418789Copy
Order Code3258677
Also Known As1418789, CUC-DSC-C1BAU-S/DSC22
Your Part Number
365 In Stock
Need more?
365 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY3.600 (CNY4.068) |
| 2500+ | CNY3.520 (CNY3.9776) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.20 (CNY43.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1418789Copy
Order Code3258677
Also Known As1418789, CUC-DSC-C1BAU-S/DSC22
Technical Datasheet
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
For Use With
Phoenix PLUSCON VS Series 1655137, 1655195, 1655250 D-Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
-
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
