Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1418788Copy
Order Code3258681
Also Known As1418788, CUC-DSC-J1BAU-S/DSC24
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.830 (CNY9.9779) |
| 10+ | CNY8.380 (CNY9.4694) |
| 100+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.620 (CNY8.6106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.83 (CNY9.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1418788Copy
Order Code3258681
Also Known As1418788, CUC-DSC-J1BAU-S/DSC24
Technical Datasheet
For Use WithPhoenix PLUSCON VS Series 1688861/1688942/1689967/1688845/1688926/1689941 D-Sub Housing Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
For Use With
Phoenix PLUSCON VS Series 1688861/1688942/1689967/1688845/1688926/1689941 D-Sub Housing Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
-
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000778
