Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1418786Copy
Order Code3258678
Also Known As1418786, CUC-DSC-C1BAU-S/DSC24
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.660 (CNY4.1358) |
| 2500+ | CNY3.580 (CNY4.0454) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.90 (CNY43.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1418786Copy
Order Code3258678
Also Known As1418786, CUC-DSC-C1BAU-S/DSC24
Technical Datasheet
For Use WithPhoenix PLUSCON VS Series 1688858, 1688939, 1689954, 1688832, 1688913, 1689938 D-Sub Housings
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
For Use With
Phoenix PLUSCON VS Series 1688858, 1688939, 1689954, 1688832, 1688913, 1689938 D-Sub Housings
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
-
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
