Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1417294Copy
Order Code3258636
Also Known As1417294, VS-08-RJ45-5-Q/IP67 TIA568A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.590 (CNY315.9367) |
| 5+ | CNY274.000 (CNY309.620) |
| 10+ | CNY268.410 (CNY303.3033) |
| 25+ | CNY262.820 (CNY296.9866) |
| 50+ | CNY257.230 (CNY290.6699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.59 (CNY315.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1417294Copy
Order Code3258636
Also Known As1417294, VS-08-RJ45-5-Q/IP67 TIA568A
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP67
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
