Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1416347Copy
Manufacturer Standard Lead Time5 weeks
Order Code3252278
Also Known As1416347, VS-OE-OE-94F-100,0
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,843.440 (CNY6,603.0872) |
| 5+ | CNY5,259.100 (CNY5,942.783) |
| 10+ | CNY5,153.920 (CNY5,823.9296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,843.44 (CNY6,603.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1416347Copy
Manufacturer Standard Lead Time5 weeks
Order Code3252278
Also Known As1416347, VS-OE-OE-94F-100,0
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6a
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating100V
Jacket MaterialPUR
Conductor MaterialCopper
External Diameter6.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PUR
External Diameter
6.4mm
SVHC
No SVHC (04-Feb-2026)
LAN Category
Cat6a
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
Jacket Colour
Blue
Voltage Rating
100V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3
