Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1415301Copy
Manufacturer Standard Lead Time5 weeks
Order Code3604323
Also Known As1415301, SACC-E-M12FSM-5PE-M16XL/0,2
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.400 (CNY180.122) |
| 10+ | CNY156.220 (CNY176.5286) |
| 25+ | CNY153.030 (CNY172.9239) |
| 100+ | CNY149.840 (CNY169.3192) |
| 250+ | CNY146.650 (CNY165.7145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.40 (CNY180.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1415301Copy
Manufacturer Standard Lead Time5 weeks
Order Code3604323
Also Known As1415301, SACC-E-M12FSM-5PE-M16XL/0,2
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5P + PE Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5P + PE Positions
Cable Length - Imperial
7.9"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
