Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1414398Copy
Manufacturer Standard Lead Time12 weeks
Order Code2529583
Also Known As1414398, CUC-BH-M12D1PBK-S/R4BE
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.790 (CNY417.8627) |
| 5+ | CNY362.400 (CNY409.512) |
| 10+ | CNY355.000 (CNY401.150) |
| 25+ | CNY347.610 (CNY392.7993) |
| 50+ | CNY340.210 (CNY384.4373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.79 (CNY417.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414398Copy
Manufacturer Standard Lead Time12 weeks
Order Code2529583
Also Known As1414398, CUC-BH-M12D1PBK-S/R4BE
Technical Datasheet
Inter Series Connector AM12
Convert From Positions4Ways
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderJack
Product Range-
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Plug
Convert To Positions
8Ways
Product Range
-
Convert From Positions
4Ways
Inter Series Connector B
RJ45
Convert To Gender
Jack
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0339
