Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1414005
Order Code2519940
Product RangeSPEEDCON
Also Known As1414005, SACC-BP-F-M12/M15-7-THR SCO
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.640 (CNY32.3632) |
| 10+ | CNY28.070 (CNY31.7191) |
| 100+ | CNY27.500 (CNY31.075) |
| 250+ | CNY26.930 (CNY30.4309) |
| 500+ | CNY26.350 (CNY29.7755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.64 (CNY32.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414005
Order Code2519940
Product RangeSPEEDCON
Also Known As1414005, SACC-BP-F-M12/M15-7-THR SCO
Technical Datasheet
Product RangeSPEEDCON
Shell Type-
For Use WithPhoenix Contact M12 Socket Inserts
Connector Body MaterialZinc Body
Connector Shell SizeM12
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPEEDCON
For Use With
Phoenix Contact M12 Socket Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
Zinc Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:79070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01065
