Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1412679Copy
Manufacturer Standard Lead Time5 weeks
Order Code3287049
Product RangeHEAVYCON
Also Known As1412679, HC-STA-B16-HHFS-1STM32-EL-AL
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.300 (CNY176.619) |
| 10+ | CNY150.050 (CNY169.5565) |
| 25+ | CNY147.050 (CNY166.1665) |
| 100+ | CNY144.050 (CNY162.7765) |
| 250+ | CNY141.050 (CNY159.3865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.30 (CNY176.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1412679Copy
Manufacturer Standard Lead Time5 weeks
Order Code3287049
Product RangeHEAVYCON
Also Known As1412679, HC-STA-B16-HHFS-1STM32-EL-AL
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell SizeB16
Product RangeHEAVYCON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Phoenix HC-B16, BB32, D40, DD72, HS6, HV6, M, K Series Heavy Duty Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Body
Rectangular Shell Size
B16
Product Range
HEAVYCON
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2318
