Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1411655Copy
Order Code2519924
Also Known As1411655, SACC-E-M12MSS-3P-M16/0,5 PE
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.930 (CNY171.6809) |
| 10+ | CNY148.900 (CNY168.257) |
| 25+ | CNY145.860 (CNY164.8218) |
| 100+ | CNY142.820 (CNY161.3866) |
| 250+ | CNY139.780 (CNY157.9514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.93 (CNY171.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411655Copy
Order Code2519924
Also Known As1411655, SACC-E-M12MSS-3P-M16/0,5 PE
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions2P+PE Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
2P+PE Positions
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0425
