Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1411598Copy
Order Code2519912
Also Known As1411598, SACC-DSI-M12FSS-4P-M16XL/0,5PE
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.250 (CNY196.9025) |
| 10+ | CNY164.750 (CNY186.1675) |
| 25+ | CNY161.460 (CNY182.4498) |
| 100+ | CNY158.160 (CNY178.7208) |
| 250+ | CNY154.870 (CNY175.0031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.25 (CNY196.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411598Copy
Order Code2519912
Also Known As1411598, SACC-DSI-M12FSS-4P-M16XL/0,5PE
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3P+PE Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3P+PE Positions
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0516
