Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1411331Copy
Manufacturer Standard Lead Time5 weeks
Order Code3287079
Product RangeHEAVYCON
Also Known As1411331, HC-STA-B24-BWD-ELC-AL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.380 (CNY207.2194) |
| 10+ | CNY179.720 (CNY203.0836) |
| 25+ | CNY176.050 (CNY198.9365) |
| 100+ | CNY172.380 (CNY194.7894) |
| 250+ | CNY168.710 (CNY190.6423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.38 (CNY207.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411331Copy
Manufacturer Standard Lead Time5 weeks
Order Code3287079
Product RangeHEAVYCON
Also Known As1411331, HC-STA-B24-BWD-ELC-AL
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell SizeB24
Product RangeHEAVYCON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
Phoenix HC-B24, BB46, D64, DD108, M Series Heavy Duty Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Body
Rectangular Shell Size
B24
Product Range
HEAVYCON
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1341
