Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1411190Copy
Order Code3258149
Also Known As1411190, G-INSEC-M25-S68N-NCRS-S
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.040 (CNY92.7052) |
| 10+ | CNY80.400 (CNY90.852) |
| 25+ | CNY78.760 (CNY88.9988) |
| 100+ | CNY77.120 (CNY87.1456) |
| 250+ | CNY76.660 (CNY86.6258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.04 (CNY92.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411190Copy
Order Code3258149
Also Known As1411190, G-INSEC-M25-S68N-NCRS-S
Technical Datasheet
Thread SizeM25
Cable Diameter Min11mm
Cable Diameter Max16mm
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA RatingIP68
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size
M25
Cable Diameter Max
16mm
Gland Colour
Silver
Product Range
-
Cable Diameter Min
11mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74199990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05782
