Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1411189Copy
Manufacturer Standard Lead Time17 weeks
Order Code3258148
Also Known As1411189, G-INSEC-M20-S68N-NCRS-S
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.030 (CNY74.6139) |
| 10+ | CNY64.710 (CNY73.1223) |
| 25+ | CNY63.390 (CNY71.6307) |
| 100+ | CNY62.070 (CNY70.1391) |
| 250+ | CNY60.750 (CNY68.6475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.03 (CNY74.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411189Copy
Manufacturer Standard Lead Time17 weeks
Order Code3258148
Also Known As1411189, G-INSEC-M20-S68N-NCRS-S
Technical Datasheet
Thread SizeM20
Cable Diameter Min9mm
Cable Diameter Max13mm
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA RatingIP68
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Silver
Product Range
-
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03768
