Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1411163Copy
Manufacturer Standard Lead Time10 weeks
Order Code3258171
Also Known As1411163, G-INS-M20-S68N-NNES-S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.610 (CNY42.4993) |
| 10+ | CNY36.860 (CNY41.6518) |
| 100+ | CNY36.110 (CNY40.8043) |
| 250+ | CNY35.360 (CNY39.9568) |
| 500+ | CNY34.610 (CNY39.1093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.61 (CNY42.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411163Copy
Manufacturer Standard Lead Time10 weeks
Order Code3258171
Also Known As1411163, G-INS-M20-S68N-NNES-S
Technical Datasheet
Thread SizeM20
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA RatingIP66, IP68, IP69, NEMA 4X
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size
M20
Cable Diameter Max
12mm
Gland Colour
Silver
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68, IP69, NEMA 4X
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03008
