Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1409208Copy
Manufacturer Standard Lead Time11 weeks
Order Code2857135
Product RangePRC-Connector
Also Known As1409208, CK2,5-M-4 AG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY5.690 (CNY6.4297) |
| 100+ | CNY5.570 (CNY6.2941) |
| 500+ | CNY5.460 (CNY6.1698) |
| 1000+ | CNY5.340 (CNY6.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1409208Copy
Manufacturer Standard Lead Time11 weeks
Order Code2857135
Product RangePRC-Connector
Also Known As1409208, CK2,5-M-4 AG
Technical Datasheet
Product RangePRC-Connector
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
For Use WithPhoenix PRC Series Photovoltaic Connectors
Wire Size AWG Min12AWG
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Phoenix Contact's PRC Series photovoltaic connectors are rated to IP69K and are up to 75% smaller than other similar rated industrial products.
- Locking mechanism unlocked manually or using a tool - please refer to datasheet
- Suitable for applications in atmospheres containing salt and in direct sunlight
- Ideal for indoor and outdoor use, thanks to the use of weatherproof materials
Applications
Building Automation, Industrial, Renewable Energy
Technical Specifications
Product Range
PRC-Connector
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Phoenix PRC Series Photovoltaic Connectors
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
